help desk software
DATA SHEET

7-1241961-2

TE Connectivity / AMP Brand

STD TIM HOUSING MKII 2POS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1241961-2
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3200
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
STD TIM HOUSING MKII 2POS
Search Keywords:
712419612
IN STOCK: 1,581
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
800
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5314
$53.140
250
$0.4209
$105.225
500
$0.3678
$183.900
800
$0.3612
$288.960
1,600
$0.3145
$503.200
2,400
$0.2992
$718.080
3,200 +
$0.2885
$923.200
Tools/3D Models