help desk software
DATA SHEET

7-1393028-2

TE Connectivity / AMP Brand

OACM-UH = SLIM PCB MONT,5A,120VAC-DC I/p .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393028-2
Alias/AKA:
OACM-UH
RoHS:
Yes
HTS:
8536490055
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
5 VDC
Maximum Input Voltage:
15 VDC
Minimum Load Voltage:
24 VAC
Maximum Load Voltage:
280 VAC
Maximum Load Current:
5 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
The TE Connectivity / AMP Brand part 7-1393028-2 is a slim output AC module with a maximum output current of 5A and a voltage rating of 120VAC to 5VDC. This module offers excellent reliability and efficiency, making it suitable for various applications requiring power conversion. It is also built with IP-rated protection to ensure resistance against dust and moisture, making it suitable for both indoor and outdoor use.
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • OACM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 5 Amps.
Search Keywords:
713930282
IN STOCK: 541
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.62
$33.620
10
$27.66
$276.600
25
$26.53
$663.250
50
$26.26
$1,313.000
100
$25.42
$2,542.000
150
$25.17
$3,775.500
200 +
$24.61
$4,922.000
Tools/3D Models