help desk software
DATA SHEET

7-1393099-7

TE Connectivity / AMP Brand

KA-5DG-12=KA/KB/KC/KR .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393099-7
Alias/AKA:
KA-5DG-12
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
KA-5DG-12=KA/KB/KC/KR
Product Highlights:
  • KA Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
713930997
  This product is discontinued, but still in stock
IN STOCK: 284
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.43
$68.430
25
$52.93
$1,323.250
88
$52.40
$4,611.200
175
$51.88
$9,079.000
263
$51.36
$13,507.680
350 +
$50.84
$17,794.000
Tools/3D Models
Product Guides