help desk software
DATA SHEET

7-1393132-5

TE Connectivity / AMP Brand

RELAY CONTACTOR 3PST 40A 24V .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393132-5
Alias/AKA:
P40P42D12P1-24
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Box
Maximum Current Rating:
40 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The P40P42D12P1-24 is a 3-pole Definite Purpose Magnetic Contactor with DC coil, P30/40 series. 3 form-X (3PST-NO-DM) contact configuration, silver-cadmium oxide contact. Without auxiliary switch. Standard mounting. Combination 8-32 screw terminal and 0.250-inch (6.35mm) quick-connect. UL94V-0 Flammability rating -55 to 65°C Operating temperature range Applications Industrial, Power Management, Automation & Process Control, HVAC, Motor Drive & Control, Lighting
Product Highlights:
  • Contactor Type = Definite Purpose
  • P40 Series
  • DC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords:
713931325
   This product has been discontinued by the supplier
IN STOCK: 0
On Order:
998   can ship 10/1/25 
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.21
$175.210
9
$153.59
$1,382.310
27 +
$151.29
$4,084.830
Tools/3D Models
Product Guides