help desk software
DATA SHEET

7-1393234-3

TE Connectivity / AMP Brand

RP421F12

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393234-3
Alias/AKA:
RP421F12
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
8
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
RP421F12
Search Keywords:
713932343
IN STOCK: 203
Ships today, if you order in
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.93
$31.930
50
$20.18
$1,009.000
100
$19.56
$1,956.000
250
$19.36
$4,840.000
500
$19.17
$9,585.000
750
$18.98
$14,235.000
1,000 +
$18.79
$18,790.000
Tools/3D Models