help desk software
DATA SHEET

7-1393239-7

TE Connectivity / AMP Brand

RT314A03 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393239-7
Alias/AKA:
RT314A03
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
20
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The RT314A03 from TE Connectivity / P&B Brand is through hole mounting power PCB relay with 1 form C (CO) contact arrangement, 3VDC coil voltage and 21 Ohms coil resistance. This flux proof relay has 5mm pinning, silver nickel (AgNi) contacts, 16A contact current rating, 400VAC maximum switching voltage and PC pin termination. Operating temperature range is from -40°C to 85°C.
Search Keywords:
713932397
IN STOCK: 137,291
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
100
$4.63
$463.000
250
$4.52
$1,130.000
375
$4.45
$1,668.750
750
$4.38
$3,285.000
1,125
$4.32
$4,860.000
1,500 +
$3.28
$4,920.000
Tools/3D Models