help desk software
DATA SHEET

7-1393254-0

TE Connectivity / AMP Brand

W92-X112-15=M6/M7/M9/W6/W7 .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393254-0
Alias/AKA:
W92-X112-15
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / AMP Brand part 7-1393254-0, also known as W92-X112-15=M6/M7/M9/W6/W7, is a versatile and reliable circuit breaker designed for various applications. With a compact design and multiple mounting options, this circuit breaker can easily fit into different types of electrical systems. Its M6, M7, M9, W6, and W7 compatibility makes it a flexible choice for a range of industries and projects. This circuit breaker offers excellent protection against overloads and short circuits, ensuring safe and efficient operation of your electrical systems. Trust the TE Connectivity / AMP Brand 7-1393254-0 for superior performance and durability.
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 15 Amps.
Search Keywords:
713932540
IN STOCK: 93
Can Ship immediately
On Order:
288   can ship 3/24/25 
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.07
$137.070
5
$128.23
$641.150
12
$123.23
$1,478.760
24
$117.80
$2,827.200
36
$115.49
$4,157.640
60
$109.58
$6,574.800
84 +
$108.48
$9,112.320
Tools/3D Models