help desk software
DATA SHEET

7-1393277-9

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 362Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393277-9
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
525
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
240(NO)/60(NC) A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
26.5 x 22 x 22.3 mm
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 362Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay
Product Highlights:
  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 40 Amps.
  • PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
713932779
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides