Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393302-7
Alias/AKA:
V23134B0052G242
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
120 A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 25.9 x 27.4 mm
Termination Style:
PC Pin
The TE Connectivity/AMP Brand part 7-1393302-7 is a versatile and reliable V23134B0052G242-EV-CBOX mini power relay. This high-quality relay offers exceptional performance and durability, making it suitable for a wide range of applications. With its compact and efficient design, it is ideal for use in automotive, industrial, and telecommunications sectors. Trustworthy and efficient, this relay ensures smooth and uninterrupted operation, allowing for seamless integration into any project or system.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 40 Amps.
- Product Category = PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
713933027
IN STOCK:
746
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$16.97
$84.850
25
$11.86
$296.500
50
$10.85
$542.500
79
$10.51
$830.290
158
$10.19
$1,610.020
237
$10.04
$2,379.480
315
+
$9.89
$3,115.350
Tools/3D Models