Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393806-3
Alias/AKA:
V23154C719C104
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
15 V
Contact Arrangement:
DPDT
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Termination Style:
Solder
Coil Current:
46.15 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
V23154C 719C104
Search Keywords:
713938063
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$219.78
$219.780
5
$216.48
$1,082.400
10
$133.22
$1,332.200
15
$105.47
$1,582.050
20
+
$103.36
$2,067.200
Product Guides