Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1437571-7
Alias/AKA:
TPB11FGVRA0
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
23.34 x 8.64 mm
TPB11FGVRA0=TINY PUSHBUTTON
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords:
714375717
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
63
$23.45
$1,477.350
125
$14.54
$1,817.500
188
$11.48
$2,158.240
250
+
$11.25
$2,812.500
Tools/3D Models
Product Guides