Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1611021-3
Alias/AKA:
3100-40Q10999AT
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
40 A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal / Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
3100-40Q10999AT=CONTACTOR
Product Highlights:
- Contactor Type = Definite Purpose
- Model 93
- 3100 Series
- AC Actuating System
- Number of Poles = 4
Search Keywords:
716110213
This product is discontinued, but still in stock
IN STOCK:
18
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$443.23
$443.230
5
$436.59
$2,182.950
10
$231.13
$2,311.300
15
$162.65
$2,439.750
20
+
$159.40
$3,188.000
Product Guides