help desk software
DATA SHEET

7-1625892-9

TE Connectivity / AMP Brand

3W SM M/OX 5% 8R2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1625892-9
Alias/AKA:
ROX3SJ8R2
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
8.2 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 235 °C
Packaging:
Ammo Pack
Dimension:
16 x 5.5 mm
Terminal Pitch:
N/R
3W SM M/OX 5% 8R2
Product Highlights:
  • ROX Series
  • Resistance Selection = <1K ?
  • Resistance = 8.2 ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %
Search Keywords:
716258929
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0820
$82.000
3,000
$0.0770
$231.000
5,000
$0.0737
$368.500
8,000
$0.0726
$580.800
25,000
$0.0696
$1,740.000
50,000
$0.0669
$3,345.000
100,000
$0.0645
$6,450.000
150,000 +
$0.0635
$9,525.000
Tools/3D Models