Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1676480-0
Alias/AKA:
CRG0402F510K
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
CRG0402 1% 510K
Search Keywords:
716764800
IN STOCK:
30,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0034
$34.000
30,000
+
$0.0028
$84.000
Tools/3D Models