help desk software
DATA SHEET

7-1735480-2

TE Connectivity / AMP Brand

Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1735480-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords:
717354802
IN STOCK: 1,920
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
480
Multiple:
16
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$4.40
$70.400
112
$4.30
$481.600
256
$4.22
$1,080.320
480
$4.16
$1,996.800
960
$4.10
$3,936.000
1,440
$4.03
$5,803.200
1,920 +
$3.98
$7,641.600
Tools/3D Models