help desk software
DATA SHEET

7-1735480-6

TE Connectivity / AMP Brand

Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1735480-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
Search Keywords:
717354806
IN STOCK: 310
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
525
Multiple:
7
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$12.28
$85.960
105
$11.92
$1,251.600
252
$11.75
$2,961.000
525
$11.57
$6,074.250
1,050
$11.39
$11,959.500
1,575
$11.23
$17,687.250
2,100 +
$11.06
$23,226.000
Tools/3D Models