help desk software
DATA SHEET

7-1879026-1

TE Connectivity / AMP Brand

Res Thin Film 38.3 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1879026-1
Alias/AKA:
YR1B38R3CC
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Termination Style:
Axial11387
Power Rating:
0.25 (1/4) W
Resistance Value:
38.3 Ohm
Tolerance:
0.111388%
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo
Dimension:
6.3 x 2.311378mm
Terminal Pitch:
N/R
Res Thin Film 38.3 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords:
718790261
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2243
$224.300
3,000
$0.2146
$643.800
5,000
$0.2113
$1,056.500
8,000
$0.2028
$1,622.400
10,000
$0.1998
$1,998.000
25,000
$0.1878
$4,695.000
50,000
$0.1774
$8,870.000
100,000 +
$0.1614
$16,140.000
Tools/3D Models
Product Guides