Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
7-215464-4
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Package Type:
Reel
Type:
FFC Connector
Number of Contacts:
4
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
230 V
Maximum Current Rating:
1.5/Contact A
Dimension:
8.2 x 5 x 7.1 mm
Operating Temperature:
-40 to 105 °C
04P.MICRO-MATCH MOB
Product Highlights:
- Connector
- Connector Type = Male-On-Board
- Number of Positions = 4
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords:
72154644
IN STOCK:
1,606
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
250
$0.814
$203.500
500
$0.805
$402.500
1,000
$0.769
$769.000
2,500
$0.722
$1,805.000
5,000
$0.669
$3,345.000
7,500
$0.666
$4,995.000
10,000
$0.643
$6,430.000
15,000
+
$0.640
$9,600.000