Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
725964-2
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Tab Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
250 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords:
7259642
IN STOCK:
122,191
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7068
$17.670
250
$0.5158
$128.950
500
$0.4990
$249.500
1,000
$0.4940
$494.000
3,000
$0.4891
$1,467.300
5,000
$0.4842
$2,421.000
8,000
$0.4793
$3,834.400
15,000
+
$0.4745
$7,117.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
979-009-030R121
D-Sub Backshell 9 / 15 HD Positions 180° Entry
L721A
Conn DC Power RCP 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
173114-0082
Conn Hood Connector Set PL 2 POS Solder Cup ST Cable Mount
HDT26-SD
Connector D-Sub HD Receptacle 26P Solder Cup - Tray
PJ-064B
2.5 x 5.7 mm, 5.0 A, Vertical, Panel Mount, PC Pins, Dc Power Jack Connector