help desk software
DATA SHEET

735052

TE Connectivity / AMP Brand

110 FASTON SLEEVE REC. 1P NATURAL .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
735052
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Bag
Type:
Sleeve
Dimension:
19 x 5.3 x 3.8 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
110 FASTON SLEEVE REC. 1P NATURAL
Product Highlights:
  • Insulation Sleeve
  • Insulation Diameter = 2.10 [.083] Max. mm [in]
  • Polyethylene Material
  • Housing Color = Natural
  • Line = FASTON .110
Search Keywords:
735052
  This product is discontinued, but still in stock
IN STOCK: 58,848
Ships today, if you order in
Minimum Order:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0712
$35.600
5,000
$0.0500
$250.000
20,000
$0.0450
$900.000
40,000
$0.0441
$1,764.000
60,000
$0.0437
$2,622.000
100,000
$0.0432
$4,320.000
160,000
$0.0428
$6,848.000
260,000 +
$0.0424
$11,024.000
RECOMMENDED REPLACEMENT
1-480417-0
1-480417-0
VIEW PRODUCT
Tools/3D Models
Product Guides