Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
735278
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
PIDG Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
15-17 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 735278 is an insulated crimp socket terminal with a size of 6.3 x 1.0 mm. The EPEZT design ensures a secure and reliable connection for your electrical needs. This high-quality component is perfect for various applications that require a dependable and well-insulated connection.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 1.00-1.50² [17-15.5] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
Search Keywords:
735278
IN STOCK:
5,556
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7463
$74.630
300
$0.7114
$213.420
1,000
$0.6078
$607.800
2,500
$0.4976
$1,244.000
5,000
$0.4926
$2,463.000
7,500
$0.4877
$3,657.750
10,000
$0.4828
$4,828.000
15,000
+
$0.4780
$7,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
322870
Ring Tongue Terminal - M8 - 5/16" - 2 AWG - 42.4 mm² - SOLISTRAND Series.
321869
Ring Tongue Terminal - 2/0 AWG - M6 / 1/4 Stud Size - 6.35 mm (.25 in) Stud Diameter - Clo...
TC426CPA
Driver 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
321875
Ring Terminal Connector - 3/8 Stud Size - 0.091" (2.31mm) Thickness - 1.020" (25.91mm) Wid...