help desk software
DATA SHEET

735427-2

TE Connectivity / AMP Brand

110 FASTON TAB TPBR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
735427-2
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Type:
Tab Terminal
Gender:
M
Tab Size:
2.2 mm²
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
110 FASTON TAB TPBR
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 2.79 x 0.79 mm
  • Brass Material
  • Tin Finish
Search Keywords:
7354272
IN STOCK: 5,128
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1119
$55.950
2,500
$0.1059
$264.750
5,000
$0.1048
$524.000
7,500
$0.1002
$751.500
25,000
$0.0956
$2,390.000
50,000
$0.0946
$4,730.000
100,000
$0.0937
$9,370.000
150,000 +
$0.0928
$13,920.000
Tools/3D Models