Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
737439-2
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
-40 to 110 °C
250 FASTON REC 22-18 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords:
7374392
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0774
$387.000
10,000
$0.0762
$762.000
25,000
$0.0690
$1,725.000
50,000
$0.0645
$3,225.000
100,000
$0.0587
$5,870.000
150,000
$0.0578
$8,670.000
250,000
+
$0.0569
$14,225.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
90B02ST
Switch DIP ON OFF SPST 2 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tu...
CWT-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
CWT-7
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...