help desk software
DATA SHEET

737736-1

TE Connectivity / AMP Brand

Wire Pin 10AWG PIN 20mm 6.3mm Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
737736-1
RoHS:
Yes
HTS:
8538908040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Wire Pin
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Wire Pin 10AWG PIN 20mm 6.3mm Tin Bulk
  This product is discontinued, but still in stock
IN STOCK: 1,831
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1632
$16.320
200
$0.1608
$32.160
400
$0.1513
$60.520
800
$0.1040
$83.200
3,800
$0.0787
$299.060
7,500
$0.0770
$577.500
11,300
$0.0759
$857.670
15,000 +
$0.0748
$1,122.000
RECOMMENDED REPLACEMENT
2-966067-2
2-966067-2
VIEW PRODUCT
Tools/3D Models
Product Guides