help desk software
DATA SHEET

745074-2

TE Connectivity / AMP Brand

37 PLUG SP/AP SCRLK .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745074-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
N/A
37 PLUG SP/AP SCRLK
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7450742
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
221
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.07
$105.350
50
$16.22
$811.000
100
$15.25
$1,525.000
221
$15.01
$3,317.210
441
$14.79
$6,522.390
662
$14.57
$9,645.340
882 +
$14.35
$12,656.700
Tools/3D Models