Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745076-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
09 RCPT SP/AP SCRLK
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7450763
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
268
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$4.28
$214.000
100
$4.13
$413.000
268
$4.06
$1,088.080
536
$4.00
$2,144.000
804
$3.94
$3,167.760
1,071
+
$3.88
$4,155.480
Tools/3D Models