Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745076-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
09 RCPT SP/AP SCRLK
Product Highlights:
- 9 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7450766
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
165
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
268
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$9.83
$49.150
50
$6.35
$317.500
100
$6.15
$615.000
268
$5.97
$1,599.960
536
$5.91
$3,167.760
804
$5.84
$4,695.360
1,071
+
$5.79
$6,201.090