help desk software
DATA SHEET

745173-5

TE Connectivity / AMP Brand

Cable Clamps .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745173-5
RoHS:
No
HTS:
8538908180
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
53.08 x 48.76 x 17.27 mm
Life Cycle:
Discontinued
Cable Clamps
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 7.11 mm
  • Number of Positions = 25
Search Keywords:
AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 88
Can Ship immediately
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$11.09
$44.360
10
$7.75
$77.500
25
$6.73
$168.250
50
$5.96
$298.000
100
$5.53
$553.000
300
$5.21
$1,563.000
500 +
$5.19
$2,595.000
Tools/3D Models
Product Guides