help desk software
DATA SHEET

745187-7

TE Connectivity / AMP Brand

25 RCPT SP/MS STD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745187-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT SP/MS STD
Product Highlights:
  • 25 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords:
7451877
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 270
Can Ship immediately
MOQ for out of Stock Qty:
68
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.58
$32.580
10
$27.45
$274.500
25
$27.04
$676.000
50
$26.64
$1,332.000
68
$26.24
$1,784.320
135
$25.84
$3,488.400
203
$25.46
$5,168.380
270 +
$25.07
$6,768.900
Tools/3D Models