Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745187-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT SP/MS STD
Search Keywords:
7451878
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
68
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$30.89
$30.890
10
$21.70
$217.000
25
$19.89
$497.250
50
$19.27
$963.500
68
$18.68
$1,270.240
135
$18.40
$2,484.000
203
$18.13
$3,680.390
270
+
$17.85
$4,819.500
Product Guides