745189-1
TE Connectivity / AMP BrandConn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745189-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
Product Highlights:
- 37 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7451891
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
244
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$53.14
$106.280
50
$13.38
$669.000
100
$11.78
$1,178.000
189
$10.61
$2,005.290
500
+
$7.64
$3,820.000
Product Guides