Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745395-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
130
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
09 APFL RCPT RA 318 (SL)
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7453952
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
650
can ship 2/3/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$8.86
$44.300
50
$8.73
$436.500
100
$8.59
$859.000
163
$8.47
$1,380.610
325
$5.23
$1,699.750
488
$4.13
$2,015.440
650
+
$4.05
$2,632.500
DOWNLOADS