Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745412-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
25 PLUG SP/MS STD
Search Keywords:
7454127
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
498
Ships today, if you order in
MOQ for out of Stock Qty:
68
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$20.19
$20.190
10
$15.35
$153.500
25
$15.13
$378.250
50
$14.90
$745.000
68
$14.68
$998.240
135
$14.45
$1,950.750
203
$14.24
$2,890.720
270
+
$14.03
$3,788.100
Tools/3D Models
Product Guides
Accessories
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1-745495-7
25 HDE MS RCPT,26-30,LEAD FREE
5746861-2
25 POS HDF RCPT, MS
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri ...
1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE
1-747947-5
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1-747947-6
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri ...
747548-8
KIT,RCPT,25P,HDE,SHLD HDWRE