help desk software
DATA SHEET

745414-1

TE Connectivity / AMP Brand

50 PLUG SP/MS STD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745414-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
5
Number of Contacts:
50
Contact Plating:
Gold Over Palladium Nickel
Operating Temperature:
-55 to 105 °C
50 PLUG SP/MS STD
Product Highlights:
  • Number of Positions = 50
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords:
7454141
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 48
Ships today, if you order in
MOQ for out of Stock Qty:
70
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.51
$25.510
10
$21.56
$215.600
25
$21.22
$530.500
50
$20.90
$1,045.000
70
$20.59
$1,441.300
140
$20.28
$2,839.200
210
$19.97
$4,193.700
280 +
$19.68
$5,510.400
Tools/3D Models