745491-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745491-2
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
140
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Automotive
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords:
7454912
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.06
$110.600
300
$2.60
$780.000
560
$2.26
$1,265.600
1,000
+
$1.87
$1,870.000
Product Guides
Accessories
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-9
PLUG ASSY,9P,HDE,MS
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
747515-7
09 HDE PMOLD PLUG, LEAD FREE