745492-5
TE Connectivity / AMP BrandConn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745492-5
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
140
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Plug
- With Contacts
Search Keywords:
7454925
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
63
Ships today, if you order in
You may purchase in-stock quantity up to 63
Minimum Order:
140
Available in less than min:
63
Multiple:
140
Quantity
Unit Price
Ext. Price
1
$2.244
$2.244
140
$2.040
$285.600
280
$1.530
$428.400
560
$1.430
$800.800
1,120
+
$1.400
$1,568.000
Product Guides