745497-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745497-2
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 37
- Receptacle
- With Contacts
Search Keywords:
7454972
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
56
Available in less than min:
4
Multiple:
56
Quantity
Unit Price
Ext. Price
1
$14.069
$14.069
56
$12.790
$716.240
112
$7.870
$881.440
224
$6.230
$1,395.520
448
+
$6.110
$2,737.280
Product Guides