help desk software
DATA SHEET

745498-5

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745498-5
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 37
  • Plug
  • With Contacts
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.659
$10.659
3
$9.690
$29.070
390 +
$3.260
$1,271.400
Tools/3D Models
Product Guides