745563-1
TE Connectivity / AMP BrandConnector Accessories Female Screwlock Assembly Kit Steel Yellow Chromate Finish Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745563-1
RoHS:
No
HTS:
7318190000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Kit
Dimension:
11.13 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Connector Accessories Female Screwlock Assembly Kit Steel Yellow Chromate Finish Individual
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 6.35 mm
- Screw Length = 11.13 mm
Search Keywords:
7455631
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$4.642
$4.642
20
+
$4.220
$84.400
Product Guides