745563-3
TE Connectivity / AMP BrandConnector Accessories Female Screwlock Kit Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745563-3
RoHS:
No
HTS:
7318190000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Kit
Dimension:
11.13 x 4.75 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Connector Accessories Female Screwlock Kit Individual
Product Highlights:
- Female Screwlock Assembly Kit
- Clear Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 6.35 mm
- Screw Length = 11.13 mm
Search Keywords:
7455633
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$6.061
$6.061
20
$5.510
$110.200
50
$2.010
$100.500
100
+
$1.770
$177.000
Product Guides