745653-4
TE Connectivity / AMP BrandBackshell/Cable Clamp 90° 3 Shell Size Bright Nickel Over Copper Zinc Alloy Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745653-4
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
90 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
72.39 x 32.64 x 15.98 mm
Life Cycle:
Discontinued
Backshell/Cable Clamp 90° 3 Shell Size Bright Nickel Over Copper Zinc Alloy Kit
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 90° Cable Exit Angle
- Cable Insulation Diameter = 9.02 mm
- Shell Size = 3
Search Keywords:
7456534
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$58.18
$116.360
50
$14.22
$711.000
100
$12.38
$1,238.000
500
+
$9.73
$4,865.000
Product Guides