Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745781-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
"TE Connectivity / AMP Brand part 745781-6 is a high-quality 09 MSFL RCPT RA 318 (SL,FM) connector, designed to provide reliable and secure connection for your electronic components. This compact connector is perfect for applications where space is limited and ensures excellent performance in demanding environments."
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7457816
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.53
$37.650
50
$5.27
$263.500
100
$4.81
$481.000
163
$4.59
$748.170
325
$4.43
$1,439.750
488
$4.36
$2,127.680
650
+
$4.30
$2,795.000
Tools/3D Models
Product Guides
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...