745783-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745783-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
65
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7457832
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
246
Can Ship immediately
Minimum Order:
65
Multiple:
65
Quantity
Unit Price
Ext. Price
65
$5.08
$330.200
130
$4.84
$629.200
260
$4.59
$1,193.400
520
+
$4.36
$2,267.200
Product Guides