help desk software
DATA SHEET

745783-4

TE Connectivity / AMP Brand

25 MSFL RCPT RA 318 (IN,FM) .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745783-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
65
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 MSFL RCPT RA 318 (IN,FM)
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7457834
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,162
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.77
$48.850
25
$8.91
$222.750
65
$8.54
$555.100
130
$8.20
$1,066.000
260
$7.88
$2,048.800
520
$7.69
$3,998.800
1,040 +
$6.15
$6,396.000
Tools/3D Models