745783-6
TE Connectivity / AMP BrandConn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745783-6
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7457836
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
471
Ships today, if you order in
Minimum Order:
65
Multiple:
65
Quantity
Unit Price
Ext. Price
65
$3.41
$221.650
130
$3.21
$417.300
195
$3.19
$622.050
260
$3.17
$824.200
325
+
$3.03
$984.750
Product Guides