help desk software

745919-2

TE Connectivity / AMP Brand

Backshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Zinc Alloy Individual .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745919-2
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
39.24 x 15.75 mm
Backshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Zinc Alloy Individual
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 9.53 mm
  • Number of Positions = 15
Search Keywords:
AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
DOWNLOADS