Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745928-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
PRESS FIT
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT ACT PIN/MS MED SCRLK
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7459282
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
68
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$35.57
$35.570
10
$24.86
$248.600
25
$22.74
$568.500
50
$22.03
$1,101.500
68
$21.36
$1,452.480
135
$21.04
$2,840.400
203
$20.73
$4,208.190
270
+
$20.41
$5,510.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE