Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745967-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT SP/FMS INSRT
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7459678
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,203
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$8.19
$40.950
50
$7.08
$354.000
100
$6.98
$698.000
158
$6.80
$1,074.400
315
$6.60
$2,079.000
473
$6.50
$3,074.500
630
+
$6.40
$4,032.000
Tools/3D Models
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS