Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
745968-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 PLUG SP/FMS INSRT
Search Keywords:
7459687
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
On Order:
630
can ship 1/27/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$18.28
$91.400
50
$18.01
$900.500
100
$17.74
$1,774.000
158
$17.47
$2,760.260
315
$9.28
$2,923.200
473
$6.52
$3,083.960
630
+
$6.39
$4,025.700
Tools/3D Models
Product Guides