746285-3
TE Connectivity / AMP BrandConn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
746285-3
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
7462853
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
405
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$5.69
$113.800
250
$1.73
$432.500
500
$1.44
$720.000
900
$1.33
$1,197.000
1,000
+
$1.01
$1,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KLT1C12DC12
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
208LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
51ML1
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 13.34N Rotary Screw Moun...
280-621
4-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...
GLCC01B-D1
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epox...